Tri-color chip LED emitter featuring blue, green, and red light emission with peak wavelengths of 468nm, 574nm, and 650nm respectively. This high-brightness, non-lead-frame SMT component offers a 120° viewing angle and a colorless, non-diffused rectangular lens. Designed for surface mounting with a right-angle orientation, it operates within a -40°C to 85°C temperature range and supports a maximum forward current of 30mA. The 4-pin chip LED has a compact 3mm x 1.5mm x 1mm package.
Kingbright APFA3010SURCGKQBDC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue/Green/Red |
| Intensity | 100mcd|50mcd|250mcd |
| LED Material | InGaN |
| Peak Wavelength | 468/574/650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4/2.5/2.5V |
| Maximum Power Dissipation | 120/75/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APFA3010SURCGKQBDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.