Surface mountable, right-angle chip LED emitter featuring tri-color functionality with blue, green, and red light emission. Peak wavelengths are 468nm (blue), 515nm (green), and 650nm (red), with intensities of 100mcd, 400mcd, and 220mcd respectively. This 4-pin component utilizes InGaN and AlGaInP LED materials, offering high brightness with a 130° viewing angle and colorless, non-diffused rectangular lens. Operating within a -40°C to 85°C temperature range, it has a maximum forward current of 30/25/30mA and a maximum forward voltage of 4/4.1/2.5V.
Kingbright APFA3210QBDZGSURKC technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue/Green/Red |
| Intensity | 100mcd|400mcd|220mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 468/515/650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30/25/30mA |
| Maximum Forward Voltage | 4/4.1/2.5V |
| Maximum Power Dissipation | 120/102.5/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APFA3210QBDZGSURKC to view detailed technical specifications.
No datasheet is available for this part.