Green, water clear standard LED emitter featuring a single color output. Operating temperature range spans from -40°C to 85°C, with two terminals for electrical connection. This component offers one primary function.
Kingbright APG1005CGC-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APG1005CGC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.