2-terminal, single-color LED emitter designed for general illumination and signaling applications. Operating across a wide temperature range from -40°C to 85°C, this component offers reliable performance. It features a single function, providing consistent light output.
Kingbright APGA1602CGC/KA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APGA1602CGC/KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.