Kingbright APH1005MBCK technical specifications.
| Package/Case | 0402 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APH1005MBCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.