Dual color LED emitter featuring a 4-terminal design for versatile illumination. Operates reliably across a wide temperature range, from -40°C to 85°C. This component offers a single function with the capability to emit two distinct colors.
Kingbright APHB1608ZGKSURKC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APHB1608ZGKSURKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.