Kingbright APHBM2012PBACGKC technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| Illumination Color | Blue, Green |
| Lens Color | Clear |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHBM2012PBACGKC to view detailed technical specifications.
No datasheet is available for this part.