The Kingbright APHBM2012PBASURKC is a surface mount LED with a blue and red illumination color, emitting 220 millicandelas of luminous intensity. It has a viewing angle of 120 degrees and operates at a wavelength of 635 nanometers. This LED is packaged in a 0805 SMD package and is RoHS compliant. It can operate between -40°C and 85°C and is suitable for use in a variety of applications.
Kingbright APHBM2012PBASURKC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue, Red |
| Forward Current | 20mA |
| Height | 0.45mm |
| Illumination Color | Blue, Red |
| Length | 2mm |
| Lens Color | Clear |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHBM2012PBASURKC to view detailed technical specifications.
No datasheet is available for this part.