
Surface mount dual color LED emitter, featuring hyper red and green illumination. This 2012 metric / 0805 imperial package component offers a 2mm length, 1.25mm width, and a low 0.45mm height. It operates with a 20mA forward current and 2V forward voltage, delivering 80mcd luminous intensity at a 120° viewing angle. The clear, flat lens style and colorless lens color ensure optimal light output. This RoHS compliant component is supplied on tape and reel, with a maximum power dissipation of 75mW and a reverse voltage rating of 5V.
Kingbright APHBM2012SURKCGKC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 0.45mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHBM2012SURKCGKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.