Dual color SMD LED emitter featuring hyper red and green light output. This component offers a water clear lens with a compact 2 x 1.25 mm footprint and a low profile of 0.45 mm height. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C. The LED has 2 terminals and 1 function, with ROHS compliance.
Kingbright APHBM2012SURKZGC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APHBM2012SURKZGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.