
Surface mount single color LED emitter, green illumination, featuring a 2 x 1.25 mm (0805/2012) package with a 0.4 mm height and clear, flat lens. Delivers 40mcd luminous intensity at a 20mA forward current, with a 570nm wavelength and a wide 110° viewing angle. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 75mW and a 5V reverse voltage. This lead-free, RoHS compliant component is supplied on tape and reel.
Kingbright APHCM2012CGCK-F01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | APHCM |
| Viewing Angle | 110° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHCM2012CGCK-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
