Surface mount, single-color blue LED emitter in a 0805 (2012 metric) package. Features a water-clear, flat lens style with a 110° viewing angle. Operates with a 20mA forward current, delivering a luminous intensity of 100mcd. This RoHS compliant component is designed for surface mounting and comes packaged on tape and reel.
Kingbright APHCM2012QBC/D-F01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHCM2012QBC/D-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.