Surface mount green LED emitter, 0805 package (2012 metric), featuring a water clear lens and flat lens style. Emitting a bright green light with a luminous intensity of 300mcd at a forward current of 20mA. This RoHS compliant component offers a wide 110° viewing angle and operates within a temperature range of -40°C to 85°C. Dimensions are 2mm length, 1.25mm width, and 0.4mm height.
Kingbright APHCM2012ZGC-F01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHCM2012ZGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.