Single color LED emitter featuring a 2-terminal design. Operates reliably across a wide temperature range, from -40°C to 85°C. This component offers a single function, providing consistent light output.
Kingbright APHD1608LCGCK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APHD1608LCGCK to view detailed technical specifications.
No datasheet is available for this part.