Blue single-color LED emitter, water clear lens, featuring a compact 0.8mm package. This standard LED operates within a temperature range of -40°C to 85°C and has two terminals. It offers a single function for light emission.
Kingbright APHHS1005LQBC/D-V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APHHS1005LQBC/D-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.