
Super bright orange SMD LED emitter, 0402 package (1.0 x 0.50 x 0.50 mm), featuring a water clear lens and 120° viewing angle. This single-color LED operates with a 20mA forward current, delivering a luminous intensity of 240mcd at a 601nm wavelength. Designed for surface mounting, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant. Packaged on tape and reel for efficient assembly.
Kingbright APHHS1005SECK technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 240mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APHHS |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHHS1005SECK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
