
Super bright yellow, single-color LED emitter in a 0402 (1005 metric) surface-mount package. Features a water-clear lens with a flat, clear style, measuring 1mm x 0.50mm with a 0.50mm height. Operates with a 20mA forward current, delivering a luminous intensity of 150mcd at a 590nm wavelength and a 120° viewing angle. This RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Kingbright APHHS1005SYCK technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.5mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHHS1005SYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
