This is a surface-mount green LED with a luminous intensity of 60 millicandela and a forward current of 20 milliamperes. It has a viewing angle of 90 degrees and is packaged in a tape and reel format with 2000 units per package. The LED is lead-free and RoHS compliant, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Kingbright APHK1608CGCK technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHK1608CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.