Kingbright APJA2107SECK technical specifications.
| Package/Case | 0802 |
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APJA2107SECK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.