The APK3020SURC-F01 is a red LED with a luminous intensity of 230 millicandela and a wavelength of 628 nanometers. It is packaged in a 1208 case and has a standard mount. The LED is RoHS compliant and available in quantities of 2000 per reel. It is suitable for use in a variety of applications where a red light source is required.
Kingbright APK3020SURC-F01 technical specifications.
| Package/Case | 1208 |
| Color | Red |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 230mcd |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 628nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APK3020SURC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.