Kingbright APK3216RWC/A technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | White |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APK3216RWC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.