Kingbright APL3015MGC-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APL3015MGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.