Kingbright APL3015PBC/A-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 0.18mm |
| Lens Style | Round, Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APL3015PBC/A-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.