Surface mount chip LED emitter, uni-color white, featuring a 2-pin configuration. This component utilizes InGaN LED material and offers a typical intensity of 300mcd with a wide 130° viewing angle. Designed for top mount PCB applications, it operates within a temperature range of -40°C to 85°C and has a maximum forward current of 30mA and a maximum forward voltage of 4V. The chip LED package measures 3mm x 1.5mm x 1.4mm and has a yellow fluorescent lens appearance.
Kingbright APL3015QWF/D technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 300mcd |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Yellow Fluorescent |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.31/y=0.31 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APL3015QWF/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.