Kingbright APPSA04-41MBWA technical specifications.
| Color | Blue |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Wavelength | 466nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright APPSA04-41MBWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.