Kingbright APSA02-41MBWA technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Package Quantity | 1300 |
| RoHS Compliant | No |
| Wavelength | 466nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright APSA02-41MBWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.