Kingbright APSA03-41EWA technical specifications.
| Color | Red |
| Illumination Color | Red |
| Package Quantity | 1100 |
| RoHS Compliant | No |
| Wavelength | 625nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright APSA03-41EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.