Kingbright APSA04-41YWA technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Package Quantity | 800 |
| RoHS Compliant | No |
| Wavelength | 588nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright APSA04-41YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.