
High efficiency red standard LED emitter in a 1608 metric / 0603 imperial SMD package. Features a water clear lens with a 120° viewing angle and 625nm wavelength. Operates with a 20mA forward current, 5V reverse voltage, and 75mW power dissipation. This RoHS compliant component offers a luminous intensity of 12mcd and a compact profile with 1.6mm length, 0.8mm width, and 0.75mm height.
Kingbright APT1608EC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
