Hyper Red, single-color LED emitter with a water-clear lens. Features a 1.2mm package size and two terminals, operating reliably between -40°C and 85°C. This standard LED offers a single function for illumination applications.
Kingbright APT1608LSECK/J3-PRV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APT1608LSECK/J3-PRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.