Blue SMD LED emitter, single color, featuring a water clear lens. This component offers a compact 1.60 x 0.80 mm footprint with a 0.75 mm height and 1.2 mm lens diameter. Operating across a temperature range of -40°C to 85°C, it is RoHS compliant and designed with 2 terminals for surface mount applications.
Kingbright APT1608LVBC/D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APT1608LVBC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.