SMD LED emitter, single color green, featuring a water clear lens. This component offers a compact 1.60 x 0.80 mm footprint with a 0.75 mm height and a 1.2 mm lens diameter. It operates reliably within a temperature range of -40°C to 85°C and is RoHS compliant. Designed with 2 terminals and a single function, it is suitable for various electronic applications.
Kingbright APT1608LZGCK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APT1608LZGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.