Kingbright APT1608PYW technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 585nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608PYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.