
Super bright orange, single-color LED emitter in a 1608 (0603) SMD package. Features a water-clear, flat dome lens with a 120° viewing angle and 180mcd luminous intensity at a 601nm wavelength. Operates with a 20mA forward current, a temperature range of -40°C to 85°C, and a low profile of 0.75mm height. This lead-free, RoHS compliant component is supplied on cut tape.
Kingbright APT1608SECK technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Dome, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| Weight | 6.4E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608SECK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.