Red clear 0603 SMD LED emitter, featuring a single function and two terminals. Operates reliably within a temperature range of -40°C to 85°C.
Kingbright APT1608SECK/J3-PRV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APT1608SECK/J3-PRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.