Super bright red, single-color LED emitter in a 0603 (1608 metric) SMD package. Features a water-clear lens with a flat, clear style, measuring 1.6mm x 0.8mm with a 0.75mm height. Delivers 100mcd luminous intensity at a 20mA forward current and a 640nm wavelength. Offers a wide 120° viewing angle and operates within a -40°C to 85°C temperature range. RoHS compliant and supplied on tape and reel.
Kingbright APT1608SRCPRV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 640nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608SRCPRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.