Super bright yellow SMD LED emitter, 0603 package (1.60 x 0.80 x 0.75 mm), featuring a 120° viewing angle and 590nm wavelength. This single-color LED offers a luminous intensity of 150mcd at a 20mA forward current. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Kingbright APT1608SYCK technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608SYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.