
Surface mount standard LED emitter, 0603 (1608 metric) case code, featuring a clear, colorless lens and blue illumination. Operates with a 20mA forward current, delivering 180mcd luminous intensity and a 120° viewing angle. Dimensions are 1.6mm length, 0.8mm width, and 0.75mm height. Suitable for operation between -40°C and 85°C, supplied in tape and reel packaging.
Kingbright APT1608VBC/D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Blue |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | HELI2 |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608VBC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.