
Green SMD LED emitter, 0603 package size (1.60 x 0.80 x 0.75 mm). Features a clear, flat lens style and a 120° viewing angle. Operates with a 20mA forward current, delivering 300mcd luminous intensity. Suitable for surface mounting with a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Kingbright APT1608ZGC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APT |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608ZGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.