
Surface mount single color LED emitter, green illumination. Features a 1.6mm x 0.8mm x 0.75mm SMD package with 2 pins. Operates with a 20mA forward current, delivering 350mcd luminous intensity and a 120° viewing angle. Water clear lens with colorless appearance. RoHS compliant and lead-free.
Kingbright APT1608ZGCK technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HELI2 |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608ZGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
