
High efficiency single color LED emitter, red illumination, water clear lens. Features a 120° viewing angle and 12mcd luminous intensity. Operates with a 20mA forward current, 625nm wavelength, and a compact 2 x 1.25mm x 0.75mm height surface mount package. RoHS compliant and supplied on tape and reel.
Kingbright APT2012EC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APT |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT2012EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
