
The APT2012SEC is a standard LED with a forward current rating of 20mA and a luminous intensity of 200mcd. It has a viewing angle of 120° and is available in a 0805 package type. The LED is RoHS compliant and has a wavelength of 601nm. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Kingbright APT2012SEC technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT2012SEC to view detailed technical specifications.
No datasheet is available for this part.