
The Kingbright APT2012SEC/J4-PRV is an orange LED with a luminous intensity of 2300mcd and a viewing angle of 120°. It is available in a 2-pin SMD package and is RoHS compliant. The LED has a forward current of 20mA and operates within a temperature range of -40°C to 85°C.
Kingbright APT2012SEC/J4-PRV technical specifications.
| Package/Case | 120 |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT2012SEC/J4-PRV to view detailed technical specifications.
No datasheet is available for this part.
