
Rectangular, surface-mount, 2-pin chip LED emitter featuring an 880nm peak wavelength. This infrared LED offers an intensity of 1.5mW/sr with a maximum forward voltage of 1.6V and a maximum forward current of 50mA. Constructed with GaAlAs material, it has a maximum power dissipation of 80mW and measures 2mm in length, 1.25mm in width, and 0.75mm in height.
Kingbright APT2012SF4C-PRV technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.75 |
| Mounting | Surface Mount |
| Peak Wavelength | 880nm |
| Intensity | 1.5mW/sr |
| Maximum Forward Voltage | 1.6V |
| Maximum Forward Current | 50mA |
| LED Material | GaAlAs |
| Maximum Power Dissipation | 80mW |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APT2012SF4C-PRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.