
The APT2012SURC is a surface-mount red LED with a luminous intensity of 200 millicandela and a forward current of 20 milliamperes. It has a wavelength of 628 nanometers and a viewing angle of 120 degrees. The LED is packaged in a 0805 SMD package and is available in quantities of 2000 per reel. The operating temperature range is -40 to 85 degrees Celsius, and the device is compliant with RoHS regulations.
Kingbright APT2012SURC technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 628nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT2012SURC to view detailed technical specifications.
No datasheet is available for this part.