
Surface mountable, single-color LED emitter in a 0805 (2012 metric) package. Features hyper red illumination with a clear lens style. Operates with a 20mA forward current, delivering 220mcd luminous intensity at a 635nm wavelength. Offers a wide 120° viewing angle and a compact profile with 0.75mm height, 2mm length, and 1.25mm width. This lead-free, RoHS compliant component is supplied on tape and reel.
Kingbright APT2012SURCK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Clear |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT2012SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.