
High-efficiency single-color red LED emitter in a 1206 (3216 metric) SMD package. Features a water-clear lens with a flat style, offering a 120° viewing angle and 12mcd luminous intensity at a 20mA forward current. This RoHS compliant component operates within a -40°C to 85°C temperature range, with a 5V reverse voltage and 75mW power dissipation. Dimensions are 3.2mm length, 1.6mm width, and 0.75mm height.
Kingbright APT3216EC technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | APT |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT3216EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.