
Surface mount, 1206 (3216 metric) package, single color LED emitter in mega green. Features a 2mm diameter, 3.2mm length, 1.6mm width, and 0.75mm height with clear lens style. Operates with a 20mA forward current, delivering 70mcd luminous intensity at a 568nm wavelength and a 120° viewing angle. RoHS compliant, lead-free, suitable for -40°C to 85°C operating temperatures.
Kingbright APT3216MGC technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT3216MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.