Kingbright APT3216PBC-F01 technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright APT3216PBC-F01 to view detailed technical specifications.
No datasheet is available for this part.