
Kingbright APTB1612ESGC-F01 technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APTB |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTB1612ESGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
